9518P 100 | Meisinger
Prepolisher, Ø 10 mm, shaft Ø 2.35 mm, shaft length 44 mm, cylinder, polysiloxane, 9518P 100
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flexible rough polishers, type Meisinger 9518P.
Cylindrical, fine, hard wearing for all metals and precious metals, with 2.35 mm shaft, shaft length 44 mm; Material: polysiloxane. Height: 12 mm.
Technical attributes (type, diameter (D)): 9518P100, D 10 mm
Technical specifications
Ausführung | Vorpolierer | |
Durchmesser | 10 mm | |
Kopfform | Zylinder | |
Körnung | fein | |
Schaftdurchmesser | 2.35 mm | |
Schaftlänge | 44 mm | |
Schleifmaterial | Polysiloxan |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90184910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |