9518P 104 140 BRAUN | Meisinger

Prepolisher, Ø 14 mm, shaft Ø 2.35 mm, shaft length 44 mm, cylinder, polysiloxane, 9518P 104 140 BRAUN

Order No.: 07L7298
EAN: 4099891377021
MPN:
9518P 104 140 BRAUN
Series: 9518P
9518P 104 140 BRAUN Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
5.0337 €

Flexible rough polishers, type Meisinger 9518P.

Cylindrical, fine, hard wearing for all metals and precious metals, with 2.35 mm shaft, shaft length 44 mm; Material: polysiloxane. Height: 12 mm.

Technical attributes (type, diameter (D)): 9518P140, D 14 mm

Technical specifications
diameter 14 mm
Head shape Zylinder
Grit fein
Product type Vorpolierer
Shaft Diameter 2.35 mm
Shaft length 44 mm
Abrasive Material Polysiloxan
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes