HM1 104 008 | Meisinger

Ball-head milling bit, Ø 0.8 mm, shaft Ø 2.35 mm, ball, hard metal, HM1 104 008

Order No.: 07L7231
EAN: 4099891376772
MPN:
HM1 104 008
Series: HM 1
HM1 104 008 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 28 pcs.
Leadtime: 1 Week **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.7592 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision drill ball-head milling bits, type Meisinger HM1 104.

Made of hard metal, with 2.35 mm shaft diameter.

Type: HM1 104 008, milling bit, 0.8 mm diameter

Technical specifications
diameter 0.8 mm
Head shape Kugel
Material Hartmetall
Product type Kugelfräser
Shaft Diameter 2.35 mm
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes