HM1 104 010 | Meisinger

Ball-head milling bit, Ø 1 mm, shaft Ø 2.35 mm, ball, hard metal, HM1 104 010

Order No.: 07L7232
EAN: 4099891376789
MPN:
HM1 104 010
Series: HM 1
Meisinger
HM1 104 010 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision drill ball-head milling bits, type Meisinger HM1 104.

Made of hard metal, with 2.35 mm shaft diameter.

Type: HM1 104 010, milling bit, 1.0 mm diameter

Technical specifications
Ausführung Kugelfräser
Durchmesser 1 mm
Kopfform Kugel
Material Hartmetall
Schaftdurchmesser 2.35 mm
Logistics
Ursprungsland DE
Zolltarifnummer 90184910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes