HM1 104 021 | Meisinger
Ball-head milling bit, Ø 2.3 mm, shaft Ø 2.35 mm, ball, hard metal, HM1 104 021
Unit Price (€ / pc.)
7.3542 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.6164 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision drill ball-head milling bits, type Meisinger HM1 104.
Made of hard metal, with 2.35 mm shaft diameter.
Type: HM1 104 021, milling bit, 2.1 mm diameter
Technical specifications
Ausführung | Kugelfräser | |
Durchmesser | 2.3 mm | |
Kopfform | Kugel | |
Material | Hartmetall | |
Schaftdurchmesser | 2.35 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90184910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |