HM1 104 023 | Meisinger

Ball-head milling bit, Ø 2.3 mm, shaft Ø 2.35 mm, ball, hard metal, HM1 104 023

Order No.: 07L7192
EAN: 4099891376680
MPN:
HM1 104 023
Series: HM 1
HM1 104 023 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
7.5089 €

Precision drill milling bits, type Meisinger 1 104../HM1 104.

With 2.35 mm shaft.

Technical attributes (type, head diameter (D), version): HM1 104 023, D 2.3 mm, hard metal

Technical specifications
diameter 2.3 mm
Head shape Kugel
Material Hartmetall
Product type Kugelfräser
Shaft Diameter 2.35 mm
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes