HSS203 104 006 | Meisinger
HSS twist drill, Ø 0.6 mm, 43 mm, steel, HSS203 104 006
HSS twist drills, type Meisinger HSS203 104.
For drilling G.R.P. PCBs, non-hardened types of steel and precious metals; Features: high-performance high-speed steel, hardened to approx. 65 to 67 Rc, temperature stability up to 600 °C, suitable for both wet and dry applications. Recommended rpm: approx. 3000 to 5000. Shaft diameter: 2.35 mm. Overall length: 43 mm. Head length: 9.0 mm up to head diameter of 0.7 mm, 11 mm up to head diameter of 1.4 mm, 12 mm from head diameter of 1.5 mm upwards.
Technical attributes (type, head diameter (D)): HSS203 104 06, D 0.6 mm
Ausführung | HSS-Spiralbohrer | |
Durchmesser | 0.6 mm | |
Länge | 43 mm | |
Material | Stahl |
Ursprungsland | DE |
Zolltarifnummer | 90184910 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |