HSS203 104 011 | Meisinger

HSS twist drill, Ø 1.1 mm, 43 mm, shaft Ø 2.35 mm, steel, HSS203 104 011

Order No.: 07L7583
EAN: 1500203104011
MPN:
HSS203 104 011
Series: HSS203
HSS203 104 011 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
2 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS twist drills, type Meisinger HSS203 104.

For drilling G.R.P. PCBs, non-hardened types of steel and precious metals; Features: high-performance high-speed steel, hardened to approx. 65 to 67 Rc, temperature stability up to 600 °C, suitable for both wet and dry applications. Recommended rpm: approx. 3000 to 5000. Shaft diameter: 2.35 mm. Overall length: 43 mm. Head length: 9.0 mm up to head diameter of 0.7 mm, 11 mm up to head diameter of 1.4 mm, 12 mm from head diameter of 1.5 mm upwards.

Technical attributes (type, head diameter (D)): HSS203 104 11, D 1.1 mm

Technical specifications
diameter 1.1 mm
Length 43 mm
Material Stahl
Product type HSS-Spiralbohrer
Shaft Diameter 2.35 mm
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes