HSS203 104 012 | Meisinger

HSS twist drill, Ø 1.2 mm, 43 mm, shaft Ø 2.35 mm, steel, HSS203 104 012

Order No.: 07L7584
EAN: 4099891377281
MPN:
HSS203 104 012
Series: HSS203
Meisinger
HSS203 104 012 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
5 pcs.
7.9373 €
10 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS twist drills, type Meisinger HSS203 104.

For drilling G.R.P. PCBs, non-hardened types of steel and precious metals; Features: high-performance high-speed steel, hardened to approx. 65 to 67 Rc, temperature stability up to 600 °C, suitable for both wet and dry applications. Recommended rpm: approx. 3000 to 5000. Shaft diameter: 2.35 mm. Overall length: 43 mm. Head length: 9.0 mm up to head diameter of 0.7 mm, 11 mm up to head diameter of 1.4 mm, 12 mm from head diameter of 1.5 mm upwards.

Technical attributes (type, head diameter (D)): HSS203 104 12, D 1.2 mm

Technical specifications
Ausführung HSS-Spiralbohrer
Durchmesser 1.2 mm
Länge 43 mm
Material Stahl
Schaftdurchmesser 2.35 mm
Logistics
Ursprungsland DE
Zolltarifnummer 90184910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes