HSS203 104 015 | Meisinger

HSS twist drill, Ø 1.5 mm, 43 mm, shaft Ø 2.35 mm, steel, HSS203 104 015

Order No.: 07L7588
EAN: 4099891377328
MPN:
HSS203 104 015
Series: HSS203
Meisinger
HSS203 104 015 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
10 pcs.
7.9373 €
50 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS shell drill, HSS203 104 015, Meisinger

HSS twist drill type Meisinger HSS203 104.

For drilling in GRP circuit boards, non-hardened steels and precious metals; design: high-performance high-speed steel hardened to approx. 65 to 67 Rc, heat resistance up to 600 °C, can be used wet and dry, approx. 3000 to 5000 rpm are recommended as speeds. Shank diameter: 2.35 mm, total length: 43 mm, head length: 9.0 mm up to head diameter 0.7 mm, 11 mm up to head diameter 1.4 mm, 12 mm from head diameter 1.5 mm.

Technical specifications
Ausführung HSS-Spiralbohrer
Durchmesser 1.5 mm
Länge 43 mm
Material Stahl
Schaftdurchmesser 2.35 mm
Logistics
Ursprungsland DE
Zolltarifnummer 90184910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes