HSS203 104 023 | Meisinger
HSS twist drill, Ø 2.3 mm, 43 mm, steel, HSS203 104 023
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
2 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS shell drill, HSS203 104 023, Meisinger
HSS twist drill type Meisinger HSS203 104.
For drilling in GRP circuit boards, non-hardened steels and precious metals; design: high-speed steel hardened to approx. 65 to 67 Rc, heat resistance up to 600 °C, can be used wet and dry, approx. 3000 to 5000 rpm are recommended as speeds. Shank diameter: 2.35 mm, total length: 43 mm, head length: 9.0 mm up to head diameter 0.7 mm, 11 mm up to head diameter 1.4 mm, 12 mm from head diameter 1.5 mm.
Technical specifications
diameter | 2.3 mm | |
Length | 43 mm | |
Material | Stahl | |
Product type | HSS-Spiralbohrer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |