529 GRÜN | Meisinger
529, dressing stone
Order No.: 07L7380
EAN: 6600529000020
MPN:
529 GRÜN
Unit Price (€ / pc.)
11.90 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dressing stones and whetstones, type Meisinger 529.
Made of silicon carbide, medium grit, for sharpening and shaping grinders, etc; Dimensions: 75 x 25 x 8.0 mm.
Type: 529, dressing stone
Technical specifications
Version | Zurichtstein | |
Abrasive Material | Spezialstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |