8004 | Mennekes

CEE/Schuko adapter cable

Order No.: 12N100
EAN: 4015394033776
MPN:
8004
8004 Mennekes CEE Cables
Image may differ
Unit Price (€ / pc.)
80.5273 € *
Available: 4 pcs.
Leadtime: 5 Weeks **
Total Price:
80.53 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5273 €
2 pcs.
77.3024 €
5 pcs.
72.6614 €
10 pcs.
67.5801 €
*incl. VAT plus shipping costs
**Subject to prior sale

CEE/Schuko-style adapter cables, type Mennekes 8004.

Plug and jack with 1.5 m tough rubber insulated cable, 3-pole; Connections: 3-pole/2 P + E, 16 A/230 VAC. Color: blue CEE connector, gray Schuko-style connector.

Type: 8004, with CEE jack and Schuko-style plug

Technical specifications
Connection (1) CEE stecker
Version Adapterkabel
Cable length 1.5 m
Rated voltage 230 V
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei