1252A | Mennekes
CEE surface-mounted socket, 5 pole, 63 A/400 V, gray/red, 6 h, IP44, 1252A
Order No.: 12N188
EAN: 4015394008842
MPN:
1252A
Unit Price (€ / pc.)
239.3685 € *
Standard delivery time from the manufacturer is: 10 Weeks
Panel mounted socket, 1252A, Mennekes
Panel mounted socket, 5-pole, 63 A/400 V, grey/red, 6 h, IP44.
Features
- Screw terminals
- Straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 5 pole | |
| Nominal power | 63 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 6.0-25 mm² | |
| Colour | gray/red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |