13260 | Mennekes
CEE plug, 5 pole, 63 A/400 V, 6 h, IP67, 13260
Unit Price (€ / pc.)
117.81 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Plug, 13260, Mennekes
Plug with rubberised grip area.
Features
- Highly heat resistant contact carrier
- Frame terminals
- Cable gland and sealing
- Strain relief and protection against kinking
- Enclosure with thread lock
- Two safety slides
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 6,0-16 mm² | |
Nominal power | 63 A/400 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |