1346 | Mennekes
CEE wall socket, 3 pole, 32 A/230 V, blue, 6 h, IP44, 1346
Order No.: 12N280
EAN: 4015394213949
MPN:
1346
Unit Price (€ / pc.)
128.1868 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Wall mount CEE receptacles, type Mennekes 1341/1346/0032.
Splashproof to IP 44, with screwless cage clamp technology and narrow flange, for screw mounting from the outside; Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 4-pole/3 P + E, 5-pole/3 P + N + E.
Technical attributes (type, number of poles, operating voltage (50/60 Hz), rated current, color code, top cable entry): 1346, 3–pole, 230 V, 32 A, blue, M 25
Technical specifications
Connection | Federklemmanschluss | |
Version | Wandsteckdose | |
Colour | blau | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 2,5-6,0 mm² | |
Nominal power | 32 A/230 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |