13522 | Mennekes
CEE plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 13522
Unit Price (€ / pc.)
12.9591 € *
Available: 7 pcs.
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
10 pcs.
11.4121 €
50 pcs.
10.6386 €
150 pcs.
10.1626 €
500 pcs.
9.6509 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug PowerTOP, 13522, Mennekes
PowerTOP Xtra plug excel with proven success factors: ergonomic design, easy installation, and safe and straightforward connection. The PowerTOP Xtra plug boasts IP54 protection class and is therefore impervious to water spray and dust.
Features
- Screwless, with insulation displacement technology
- Ergonomic enclosure design with nubbed grip zones
- Rubberised cable gland with sealing
- Strain relief and protection against kinking
- Thread lock and safety slide
- Area for self-adhesive labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | IDC connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |