13523 | Mennekes
CEE plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 13523
Unit Price (€ / pc.)
17.2788 € *
Available: 16 pcs.
Next delivery: 40 pcs. on 2025-04-09
Leadtime: 5 Weeks **
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
15.1963 €
50 pcs.
14.1729 €
150 pcs.
13.5422 €
500 pcs.
12.8401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug PowerTOP® Xtra S with SafeCONTACT, 5-pin, red, screwless insulation displacement technology, ergonomic housing with knobbed gripping surfaces, rubberised cable gland with sealing, strain relief and cable bend protection, housing with threaded joint and locking slider, labelling area for self-adhesive labels. Rated current: 32 A, rated voltage: 400 V, frequency: 50 to 60 Hz, time setting: 6 h, protection class: IP44.
Technical specifications
Anschluss | Schneidklemmanschluss | |
Ausführung | Stecker | |
Farbe | rot | |
Frequenzbereich | 50 bis 60 Hz | |
Leiterquerschnitt | 2,5-6,0 mm² | |
Nennleistung | 32 A/400 V | |
Polzahl | 5-polig | |
Schutzart (IP) | IP44 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |