14212 | Mennekes
CEE jack, 5 pole, 63 A/400 V, gray/red, 6 h, IP67, 14212
Unit Price (€ / pc.)
130.6858 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
CEE plugs and jacks, type Mennekes PowerTOP Xtra.
5-pole, rubber coated grips, integrated strain relief and interlock, molded captive seals, nickel-plated pins and high-temperature resistant contact blocks, to VDE, IEC/EN 60309-2; Operating voltage: 400 V (50/60 Hz). Rated current: 63 A. Terminal cross-section: 6.0 to 16 mm².
Technical attributes (type, version. Degree of protection): 14212, jack, IP 67
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Colour | grau/rot | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 6,0-16 mm² | |
Nominal power | 63 A/400 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |