14261P | Mennekes
CEE jack, 5 pole, 125 A/400 V, 6 h, IP67, 14261P
Unit Price (€ / pc.)
467.67 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Connector, 14261P, Mennekes
Connector with pilot contact and rubberised grip area.
Features
- Highly heat resistant contact carrier
- Frame terminals
- Cable gland and sealing
- Strain relief and protection against kinking
- Enclosure with thread lock
- Two safety slides
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 25-50 mm² | |
Nominal power | 125 A/400 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |