14502 | Mennekes
CEE jack, 3 pole, 16 A/230 V, blue, 6 h, IP54, 14502
Unit Price (€ / pc.)
36.1403 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
36.14 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1403 €
10 pcs.
33.6056 €
25 pcs.
30.9162 €
50 pcs.
28.1435 €
*incl. VAT plus shipping costs
**Subject to prior sale
CEE jack, 14502, Mennekes
Ergonomic design, ease of assembly, safe/uncomplicated connection and X-CONTACT inside. The innovative contact sleeves guarantee easy plugging and unplugging. The coupling meets the IP54 protection class and is thus not only protected against splash water, but also particularly well protected against dust.
Features
- screw terminals
- ergonomic enclosure design with nubbed grip areas
- rubberised cable gland with sealing
- strain relief and protection against kinking
- thread lock and safety slide
- area for self-adhesive labels
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Colour | blau | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 1,0-2,5 mm² | |
Nominal power | 16 A/230 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |