14510 | Mennekes

CEE jack, 5 pole, 16 A/400 V, red, 6 h, IP44, 14510

Order No.: 12N346
EAN: 4015394289357
MPN:
14510
Series: PowerTOP Xtra S
14510 Mennekes CEE Connectors Image 1
14510 Mennekes CEE Connectors Image 2
14510 Mennekes CEE Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.9948 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.4240 €
50 pcs.
10.6624 €
150 pcs.
10.1745 €
500 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale
PowerTOP® Xtra coupling with ErgoCONTACT, 5-pin, red, screw connection technology ErgoCONTACT, ergonomic housing shape with nubbed grip surfaces, rubberized cable gland with sealing, strain relief and cable bend protection, housing with thread lock and locking slider, labelling area for self-adhesive labels. Rated current: 16 A, rated voltage: 400 V, frequency: 50 to 60 Hz, time setting: 6 h, protection class: IP44.
Technical specifications
Connection Schraubanschluss
Version Kupplung
Colour rot
Frequency range 50 bis 60 Hz
Cable cross-section 1,0-2,5 mm²
Nominal power 16 A/400 V
Pin number 5-polig
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei