14523 | Mennekes
CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP54, 14523
Unit Price (€ / pc.)
21.3248 € *
Available: 9 pcs.
Leadtime: 4 Weeks **
Total Price:
21.32 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3248 €
10 pcs.
18.7663 €
50 pcs.
17.4930 €
150 pcs.
16.7314 €
500 pcs.
15.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale
PowerTOP® Xtra S coupling with SafeCONTACT, 5-pin, red, screwless insulation displacement technology, ergonomic housing design with nubbed grip surfaces, rubberized cable gland with sealing, strain relief and cable bend protection, housing with thread lock and safety slide, marking area for self-adhesive labels. Rated current: 32 A, rated voltage: 400 V, frequency: 50 to 60 Hz, time setting: 6 h, protection class: IP44.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Kupplung | |
Colour | rot | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 2,5-6,0 mm² | |
Nominal power | 32 A/400 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |