148A | Mennekes

CEE plug, 3 pole, 16 A/230 V, blue, 6 h, IP44, 148A

Order No.: 12N380
EAN: 4015394188643
MPN:
148A
148A Mennekes CEE Connectors Image 1
148A Mennekes CEE Connectors Image 2
148A Mennekes CEE Connectors Image 3
148A Mennekes CEE Connectors Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
CEE plug, 3 pole, 16 A/230 V, blue, 6 h, IP54, 13502
CEE plug, 3 pole, 16 A/230 V, blue, 6 h, IP54, 13502
Order No.: 12N385
Manufacturer: Mennekes
per pc. 17.2431 € *
*incl. VAT plus shipping costs

CEE plugs, type Mennekes ProTOP.

Splashproof to IP 44, with threaded lock, fuse slider, integrated strain relief/cable anti-kink guard; Termination: screw terminals. Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 4-pole/3 P + E, 5-pole/3 P + N + E.

Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 148A, 16 A, 3–pole, 230 V, blue

Technical specifications
Connection Schraubanschluss
Version Stecker
Colour blau
Frequency range 50 bis 60 Hz
Cable cross-section 1,0-2,5 mm²
Nominal power 16 A/230 V
Pin number 3-polig
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 12N385

Manufacturer SKU:

 13502

 

Available: 0 pcs. Leadtime: 2 Weeks **
17.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2431 €
10 pcs.
15.1844 €
50 pcs.
14.1491 €
150 pcs.
13.5184 €
500 pcs.
12.8401 €