160 | Mennekes
CEE plug, 3 pole, 32 A/230 V, blue, 6 h, IP44, 160
Order No.: 12N383
EAN: 4015394190332
MPN:
160
Unit Price (€ / pc.)
90.9755 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
90.98 € *
Price list
Quantity
Price per unit*
1 pcs.
90.9755 €
2 pcs.
88.2504 €
5 pcs.
83.8355 €
10 pcs.
77.9688 €
*incl. VAT plus shipping costs
**Subject to prior sale
CEE plugs, type Mennekes ProTOP.
Splashproof to IP 44, with threaded lock, fuse slider, integrated strain relief/cable anti-kink guard; Termination: screw terminals. Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 4-pole/3 P + E, 5-pole/3 P + N + E.
Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 160, 32 A, 3–pole, 230 V, blue
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Colour | blau | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 2,5-6,0 mm² | |
Nominal power | 32 A/230 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |