1746 | Mennekes
CEE surface-mounted socket, 5 pole, 32 A/400 V, gray/red, 6 h, IP44, 1746
Order No.: 12N167
EAN: 4015394214885
MPN:
1746
Unit Price (€ / pc.)
132.566 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Panel mount CEE receptacles, type Mennekes 16../17../34.
Splashproof to IP 44, angled insertion, with mounting flange and hinged lid; Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high-strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 5-pole/3 P + N + E. Connection: screw-less spring clamp technology, suitable for through wiring.
Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 1746, 32 A, 5–pole, 400 V, red
Technical specifications
Connection | Federklemmanschluss | |
Version | Anbausteckdose | |
Colour | grau/rot | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 2,5-6,0 mm² | |
Nominal power | 32 A/400 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |