1797 | Mennekes

CEE surface-mounted socket, 5 pole, 32 A/400 V, gray/red, 6 h, IP44, 1797

Order No.: 12N191
EAN: 4015394212270
MPN:
1797
1797 Mennekes CEE Connectors
Image may differ
Unit Price (€ / pc.)
132.566 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,325.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
132.566 €

With TwinCONTACT, type 17.

Splashproof to IP 44, straight insertion, with mounting flange and hinged lid. Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 5-pole/3 P + N + E. Termination: screw terminals. Table index: type, number of poles, rated current, operating voltage (50/60 Hz), color code.

Screwless spring clamp technology. Suitable for race wiring.

Type: 1797, 5 - pole, 32 A, 400 V, red

Technical specifications
Connection Federklemmanschluss
Version Anbausteckdose
Colour grau/rot
Frequency range 50 bis 60 Hz
Cable cross-section 2,5-6,0 mm²
Nominal power 32 A/400 V
Pin number 5-polig
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes