31 | Mennekes
CEE wall socket, 5 pole, 16 A/230 V, blue, 6 h, IP44, 31
Order No.: 12N210
EAN: 4015394202462
MPN:
31
Unit Price (€ / pc.)
13.4470 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4470 €
5 pcs.
12.3641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall mount CEE receptacles with TwinCONTACT, type Mennekes 31.
Splashproof to IP 44, with screwless spring clamp technology, M 25 cable entry from the top, narrow flange for screw mounting from the outside; Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 5-pole/3 P + N + E.
Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 31, 16 A, 5–pole, 400 V, red
Technical specifications
Connection | Federklemmanschluss | |
Version | Wandsteckdose | |
Colour | blau | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 1,5-4,0 mm² | |
Nominal power | 16 A/230 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |