3266 | Mennekes
CEE angle plug, 5 pole, 32 A/400 V, gray/red, 6 h, IP44, 3266
Order No.: 12N640
EAN: 4015394018469
MPN:
3266
Unit Price (€ / pc.)
120.2614 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
120.26 € *
Price list
Quantity
Price per unit*
1 pcs.
120.2614 €
3 pcs.
116.6557 €
10 pcs.
112.6573 €
25 pcs.
109.6347 €
100 pcs.
104.8271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled CEE plugs, type Mennekes 1411/3266/3980.
Splashproof to IP 44, space-saving and particularly ergonomic version. With cable anti-kink guard. The cable entry of type 3980 can be turned clockwise and counterclockwise by 60°; Version: to DIN VDE 0623, EN 60309-2. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 5-pole/3 P + N + E.
Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 3266, 32 A, 5-pole, 400 V, red
Technical specifications
Connection | Schraubanschluss | |
Version | Winkelstecker | |
Colour | grau/rot | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 2,5-6,0 mm² | |
Nominal power | 32 A/400 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |