33 | Mennekes

CEE plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 33

Order No.: 12N362
EAN: 4015394172178
MPN:
33
33 Mennekes CEE Connectors Image 1
33 Mennekes CEE Connectors Image 2
33 Mennekes CEE Connectors Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
CEE plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 13522
CEE plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 13522
Order No.: 12N340
Manufacturer: Mennekes
per pc. 12.6854 € *

CEE plugs, type Mennekes StarTOP.

Splashproof to IP 44, with insulation displacement technology, strain relief, cable anti-kink guard and screwed cable gland with seal. Housing with threaded lock and fuse slider; Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 5-pole/3 P + N + E.

Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 33, CEE plug, 16 A, 5–pole, 400 V, red

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Colour rot
Frequency range 50 bis 60 Hz
Cable cross-section 1,0-2,5 mm²
Nominal power 16 A/400 V
Pin number 5-polig
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 12N340

Manufacturer SKU:

 13522

 

Available: 39 pcs. Leadtime: 2 Weeks **
12.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6854 €
10 pcs.
11.1741 €
50 pcs.
10.4125 €
150 pcs.
9.9484 €
500 pcs.
9.4486 €