3385 | Mennekes

CEE surface-mounted socket, 5 pole, 16 A/400 V, gray/red, 6 h, IP44, 3385

Order No.: 12N190
EAN: 4015394206156
MPN:
3385
3385 Mennekes CEE Connectors
Image may differ
Unit Price (€ / pc.)
108.4804 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
108.48 € *
Price list
Quantity
Price per unit*
1 pcs.
108.4804 €
3 pcs.
105.2436 €
10 pcs.
101.6260 €
25 pcs.
98.9009 €
100 pcs.
94.5693 €
*incl. VAT plus shipping costs
**Subject to prior sale

With TwinCONTACT, type 33.

Splashproof to IP 44, straight insertion, with mounting flange and hinged lid. Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 5-pole/3 P + N + E. Termination: screw terminals. Table index: type, number of poles, rated current, operating voltage (50/60 Hz), color code.

Screwless spring clamp technology. Suitable for race wiring.

Type: 3385, 5 - pole, 16 A, 400 V, red

Technical specifications
Anschluss Federklemmanschluss
Ausführung Anbausteckdose
Farbe grau/rot
Frequenzbereich 50 bis 60 Hz
Leiterquerschnitt 1,5-4,0 mm²
Nennleistung 16 A/400 V
Polzahl 5-polig
Schutzart (IP) IP44
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes