4115 | Mennekes
CEE surface-mounted socket, 5 pole, 16 A/400 V, white, 6 h, IP44, 4115
Order No.: 12N120
EAN: 4015394021544
MPN:
4115
Unit Price (€ / pc.)
64.4623 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
64.46 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4623 €
5 pcs.
61.2374 €
10 pcs.
57.5603 €
25 pcs.
53.5381 €
*incl. VAT plus shipping costs
**Subject to prior sale
CEE and Schuko-style receptacles, type Mennekes Cepex 41.
Splashproof to IP 44, ball impact resistant to DIN 18032; Housing and insert: high-strength plastic (AMAPLAST). Contacts (number of poles/contact type): 5-pole/3 P + N + E.
Receptacles, type 41.
Also suitable for installation in cable ducts and energy columns; Version: to DIN VDE 0623, EN 60309-2.
Technical attributes (type, version, rated current, number of poles, operating voltage (50/60 Hz), color): 4115, CEE receptacle, CEE, 16 A, 5-pole, 400 V, pearl-white
Technical specifications
Connection | Schraubanschluss | |
Version | Anbausteckdose | |
Colour | weiß | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 1,5-4,0 mm² | |
Nominal power | 16 A/400 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |