419 | Mennekes
CEE wall socket, 5 pole, 16 A/400 V, gray/red, 6 h, IP44, 419
Order No.: 12N306
EAN: 4015394206125
MPN:
419
Unit Price (€ / pc.)
221.2567 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Wall mount CEE receptacles with TwinCONTACT, type Mennekes 419.
Splashproof to IP 44, screwless cage clamp technology, bottom section of the shell can be pivoted by 180°; Operating voltage: 400 V (color code red). Cable entry on top: 1 x M 25. Cable entry on the bottom: 2 x M 25 dummy (for cutting out). Contacts (number of poles/contact type): 5-pole/3 P + N + E to EN 60309.
Technical attributes (type, rated current, conductor cross-section): 419, 16 A, 1.5 to 4.0 mm²
Technical specifications
Connection | Federklemmanschluss | |
Version | Wandsteckdose | |
Colour | grau/rot | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 1,5-4,0 mm² | |
Nominal power | 16 A/400 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |