5602407G | Mennekes

CEE wall socket, 4 pole, 16 A/500 V, gray/black, 7 h, IP67, 5602407G

Order No.: 12N417
EAN: 4015394299134
MPN:
5602407G
Series: DUO
5602407G Mennekes CEE Connectors Image 1
5602407G Mennekes CEE Connectors Image 2
Image may differ
Unit Price (€ / pc.)
642.3977 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
642.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
642.3977 €

Wall mounted socket, 5602407G, Mennekes

Features

  • Screw terminals
  • Pre-wired for installation
  • Switched
  • Mechanical DUO-interlock
  • 3 pole switch
  • Sockets can be padlocked
Technical specifications
Connection Schraubanschluss
Version Wandsteckdose
Colour grau/schwarz
Frequency range 50 bis 60 Hz
Cable cross-section 2,5-10 mm²
Nominal power 16 A/500 V
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei