5602407H | Mennekes
CEE wall socket, 4 pole, 16 A/500 V, gray/black, 7 h, IP67, 5602407H
Unit Price (€ / pc.)
684.4642 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Wall mounted socket, 5602407H, Mennekes
Features
- Screw terminals
- Pre-wired for installation
- Switched
- Mechanical DUO-interlock
- 3 pole switch
- Sockets can be padlocked
Technical specifications
Connection | Schraubanschluss | |
Version | Wandsteckdose | |
Colour | grau/schwarz | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 2,5-10 mm² | |
Nominal power | 16 A/500 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |