5603502G | Mennekes
CEE wall socket, 5 pole, 32 A/500 V, 2 h, IP44, 5603502G
Unit Price (€ / pc.)
715.0591 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Wall mounted socket, 5603502G, Mennekes
Features
- Screw terminals
- Pre-wired for installation
- Switched
- Mechanical DUO-interlock
- 3 pole switch
- Sockets can be padlocked
Technical specifications
Connection | Schraubanschluss | |
Version | Wandsteckdose | |
Frequency range | 50 bis 60 Hz | |
Nominal power | 32 A/500 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |