5604506G | Mennekes

CEE wall socket, 5 pole, 32 A/400 V, gray/black, 6 h, IP67, 5604506G

Order No.: 12N447
EAN: 4015394296379
MPN:
5604506G
Series: DUO
5604506G Mennekes CEE Connectors Image 1
5604506G Mennekes CEE Connectors Image 2
5604506G Mennekes CEE Connectors Image 3
Image may differ
Unit Price (€ / pc.)
776.237 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
776.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
776.237 €

Wall mounted socket, 5604506G, Mennekes

Features

  • Screw terminals
  • Pre-wired for installation
  • Switched
  • Mechanical DUO-interlock
  • 3 pole switch
  • Sockets can be padlocked
Technical specifications
Connection Schraubanschluss
Version Wandsteckdose
Colour grau/schwarz
Frequency range 50 bis 60 Hz
Cable cross-section 2,5-10 mm²
Nominal power 32 A/400 V
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei