5704403G | Mennekes

CEE wall socket, 4 pole, 32 A/440 V, gray/black, 3 h, IP67, 5704403G

Order No.: 12N464
EAN: 4015394297895
MPN:
5704403G
Series: DUO
5704403G Mennekes CEE Connectors
Image may differ
Unit Price (€ / pc.)
758.3989 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
758.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
758.3989 €

Wall mounted socket, 5704403G, Mennekes

Features

  • Screw terminals
  • Pre-wired for installation
  • Switched
  • Mechanical DUO-interlock
  • 3 pole switch
  • Sockets can be padlocked
  • Highly heat resistant contact carrier
  • Nickel-plated contacts
Technical specifications
Connection Schraubanschluss
Version Wandsteckdose
Colour grau/schwarz
Frequency range 50 bis 60 Hz
Cable cross-section 2,5-10 mm²
Nominal power 32 A/440 V
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei