8001 | Mennekes
CEE surface mounted plug, 3 pole, 16 A/230 V, blue/gray, 6 h, IP44, 8001
Order No.: 12N200
EAN: 4015394033769
MPN:
8001
Unit Price (€ / pc.)
62.3917 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
62.39 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3917 €
5 pcs.
59.2739 €
10 pcs.
55.7158 €
25 pcs.
51.8126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel-mount CEE inlets, type Mennekes 8001.
Splashproof to IP 44, with sliding lid, for installation in vehicles, site containers, caravans; Rated current/voltage: 16 A/230 V (50/60 Hz). Version: to DIN VDE 0623, EN 60309-2. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E.
Type: 8001, panel mount CEE inlet, gray
Technical specifications
Connection | Schraubanschluss | |
Version | Anbaustecker | |
Colour | blau/grau | |
Frequency range | 50 bis 60 Hz | |
Nominal power | 16 A/230 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |