980 | Mennekes

CEE jack, 3 pole, 16 A/230 V, blue, 6 h, IP44, 980

Order No.: 12N750
EAN: 4015394183532
MPN:
980
980 Mennekes CEE Connectors Image 1
980 Mennekes CEE Connectors Image 2
980 Mennekes CEE Connectors Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
CEE jack, 3 pole, 16 A/230 V, blue, 6 h, IP54, 14521
CEE jack, 3 pole, 16 A/230 V, blue, 6 h, IP54, 14521
Order No.: 12N348
Manufacturer: Mennekes
per pc. 23.4549 € *

CEE connectors with SafeCONTACT, type Mennekes StarTOP.

Splashproof to IP 44, without screws, insulation displacement technology. With strain relief, cable anti-kink guard and sealed screwed cable gland. The housing features a threaded lock and a fuse slider; Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 5-pole/3 P + N + E.

Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 980, 16 A, 3-pole, 230 V, blue

Technical specifications
Connection Schneidklemmanschluss
Version Kupplung
Colour blau
Frequency range 50 bis 60 Hz
Cable cross-section 1,0-2,5 mm²
Nominal power 16 A/230 V
Pin number 3-polig
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 12N348

Manufacturer SKU:

 14521

 

Available: 10 pcs. Leadtime: 2 Weeks **
23.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4549 €
5 pcs.
22.0388 €
15 pcs.
21.2058 €
50 pcs.
20.2657 €
150 pcs.
19.4208 €