10754 | Mennekes
Heavy-duty Schuko-style plug, 10754
Order No.: 05N9204
EAN: 4015394034858
MPN:
10754
Unit Price (€ / pc.)
14.9226 € *
Available: 139 pcs.
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
10 pcs.
13.1257 €
50 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Heavy-duty Schuko-style connections, type Mennekes 107../108.
Splashproof to degree of protection IP 44, with hammer logo. Made of high-grade plastic with high abrasion resistance and fracture strength, 16 A/230 VAC; Cable inlets: suitable up to H07RN-F 3 x 2.5 mm².
Type: 10754, plug, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |