10840 | Mennekes

Heavy-duty Schuko-style plug, 10840

Order No.: 05N9217
EAN: 4015394142973
MPN:
10840
10840 Mennekes Device Connectors
Image may differ
Unit Price (€ / pc.)
14.8750 € *
Available: 15 pcs.
Leadtime: 12 Weeks **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.8397 €
50 pcs.
12.7330 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heavy-duty Schuko-style connections, type Mennekes 107../108.

Splashproof to degree of protection IP 44, with hammer logo. Made of high-grade plastic with high abrasion resistance and fracture strength, 16 A/230 VAC; Cable inlets: suitable up to H07RN-F 3 x 2.5 mm².

Type: 10840, plug, yellow

Technical specifications
Connection Schraubanschluss
Colour gelb
Country code Deutschland
Cable cross-section 2,5 mm²
Nominal power 16 A/250 V
Pin number 2-polig + PE
Product type Schuko-Stecker
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei