10844 | Mennekes
Heavy-duty Schuko-style coupling, 10844
Order No.: 05N9216
EAN: 4015394142980
MPN:
10844
Unit Price (€ / pc.)
23.0860 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
10 pcs.
21.4676 €
25 pcs.
19.7540 €
50 pcs.
17.9690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty Schuko-style connections, type Mennekes 107../108.
Splashproof to degree of protection IP 44, with hammer logo. Made of high-grade plastic with high abrasion resistance and fracture strength, 16 A/230 VAC; Cable inlets: suitable up to H07RN-F 3 x 2.5 mm².
Type: 10844, jack, red
Technical specifications
Connection | Schraubanschluss | |
Colour | rot | |
Country code | Deutschland | |
Cable cross-section | 2,5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2-polig + PE | |
Product type | Schuko-Kupplung | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |