10846 | Mennekes

Heavy-duty Schuko-style coupling, 10846

Order No.: 05N9220
EAN: 4015394165798
MPN:
10846
10846 Mennekes Device Connectors
Image may differ
Unit Price (€ / pc.)
23.0860 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
10 pcs.
21.4676 €
25 pcs.
19.7540 €
50 pcs.
17.9690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heavy-duty Schuko-style connections, type Mennekes 107../108.

Splashproof to degree of protection IP 44, with hammer logo. Made of high-grade plastic with high abrasion resistance and fracture strength, 16 A/230 VAC; Cable inlets: suitable up to H07RN-F 3 x 2.5 mm².

Type: 10846, jack, green

Technical specifications
Connection Schraubanschluss
Colour grün
Country code Deutschland
Cable cross-section 2,5 mm²
Nominal power 16 A/250 V
Pin number 2-polig + PE
Product type Schuko-Kupplung
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei