4970 | Mennekes
Surface mount german schuko-style socket, gray, 16 A/250 V, Germany, IP44, 4970
Order No.: 12N110
EAN: 4015394023029
MPN:
4970
Unit Price (€ / pc.)
109.1587 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Schuko-style outlets, type Mennekes Cepex 49.
Splashproof to IP 44, ball impact resistant to DIN 18032, with 1 x M 25 cable entry on top, and 3 x M 25 and 1 x M 20 dummy plugs; Operating voltage: 230 V. Rated current: 16 A. Housing and insert: high-strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E.
Technical attributes (type, version, color): 4970, Schuko-style, surface mount, gray
Technical specifications
Connection | Schraubanschluss | |
Version | Aufputz-Schuko-Steckdose | |
Colour | grau | |
Hinged cover available | Yes | |
Country code | Deutschland | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |