250.1004 | Mentor

Handle, angled, ABS, (L x W x H) 111 x 13 x 36 mm, gray, 250.1004

Order No.: 20H2874
EAN: 4099889552904
MPN:
250.1004
2501004
Series: 250
250.1004 Mentor Accessories for Enclosures Image 1
250.1004 Mentor Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.0345 €

Carrying handle, 250.1004, Mentor

Made of ABS UL 94; Carrying capacity: 500 N. Delivered with screws and washers.

With 111 mm length, type 250.

Dimensions: a 101.5, b 111, c 9.0, d 13, h 36 mm.

Type: 250.1004, carrying handle, gray.

Technical specifications
Design abgewinkelt
Type of mounting Schraube
Drilling distance 101.5 mm
Width 13 mm
Colour grau
Height 36 mm
Length 111 mm
Material ABS
Product type Griff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes