250.1394 | Mentor

Handle, straight, ABS, (L x W x H) 155 x 20 x 42 mm, gray, 250.1394

Order No.: 20H2876
EAN: 4099889552928
MPN:
250.1394
2501394
Series: 250
250.1394 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 197 pcs.
Next delivery: 200 pcs. on 2025-06-06
Leadtime: 7 Weeks **
Total Price:
21.81 € *
Price list
Quantity
Price per unit*
3 pcs.
7.2709 €
10 pcs.
6.6878 €
50 pcs.
6.0095 €
250 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrying handle, 250.1394, Mentor

Made of ABS UL 94; Carrying capacity: 500 N. Delivered with screws and washers.

With 155 mm length, type 250.

Dimensions: a 139, b 155, c 13, d 20, h 42 mm.

Type: 250.1394, carrying handle, gray.

Technical specifications
Design gerade
Type of mounting Schraube
Drilling distance 139 mm
Width 20 mm
Colour grau
Height 42 mm
Length 155 mm
Material ABS
Product type Griff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes