250.663 | Mentor

Handle, angled, ABS, (L x W x H) 75 x 12 x 32 mm, black, 250.663

Order No.: 20H2871
EAN: 4099889552881
MPN:
250.663
250663
Series: 250.66
250.663 Mentor Accessories for Enclosures Image 1
250.663 Mentor Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
46.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.3086 €

Carrying handle, 250.663, Mentor

Made of ABS UL 94; Carrying capacity: 500 N. Delivered with screws and washers.

With 75 mm length, type 250.

Dimensions: a 66.5, b 75, c 8.0, d 12, h 32 mm.

Type: 250.663, carrying handle, black.

Technical specifications
Design abgewinkelt
Type of mounting Schraube
Drilling distance 66.5 mm
Width 12 mm
Colour schwarz
Height 32 mm
Length 75 mm
Material ABS
Product type Griff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes