263.1 | Mentor
Handle, straight, steel, (L x W x H) 130 x 91 x 68 mm, black/silver, 263.1
Unit Price (€ / pc.)
31.3565 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
31.36 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3565 €
5 pcs.
29.4882 €
15 pcs.
28.3458 €
50 pcs.
27.0844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrying handle, 263.1, Mentor
Folding handles. For mounting from the front or back of the enclosure wall. With four fastening holes for oval countersunk head screws; Load capacity per pair: 125 kg. Powder-coated (silver) handle with vibration-proof hidden spring retainer for the working and home position, splashproof. Metal base plate, black powder coating.
Type: 263.1, carrying handle.
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Drilling distance | 109 mm | |
Width | 91 mm | |
Colour | schwarz/silber | |
Height | 68 mm | |
Length | 130 mm | |
Material | Stahl | |
Product type | Griff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |