268.3 | Mentor

Handle, straight, aluminum, (L x W x H) 134 x 12.2 x 40 mm, gray, 268.3

Order No.: 20H2276
EAN: 4099889552195
MPN:
268.3
2683
Series: 268
268.3 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 142 pcs.
Leadtime: 7 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.0817 €
50 pcs.
3.7961 €
150 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 268.3, Mentor

Standard type for 19“ racks and devices. The handle is suitable for handling higher loads with pulling, pushing and lifting actions.

Technical specifications
Design gerade
Type of mounting Schraube M5
Width 12.2 mm
Colour grau
Height 40 mm
Length 134 mm
Material Aluminium
Product type Griff
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes